Molex0395311003Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle
Other Part Names : 395311003
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 15/Contact | |
| 300V | |
| 500 | |
| 8 | |
| -40 | |
| 105 | |
| 17.24 | |
| 8.3 | |
| 12 | |
| Eurostyle | |
| 3.3 | |
| Through Hole |
Mounting this shrouded 0395311003 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 3 contacts that are made out of brass and plated with tin. This is a 1-row connector. Its pitch is 5.08 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 300 VDC|300VAC. This device has a maximum current rating of 15 A/contact. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 17.24 mm long, 12 mm tall and 8.3 mm deep. 0395311003 is housed in black polyamide 4/6.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

