Molex0395205008Blocs de raccordement de terminaux
Conn Eurostyle Block PL 8 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™
Other Part Names : 395205008
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| PL | |
| 8 | |
| 5 | |
| 1 | |
| 8 | |
| Screw | |
| Right Angle | |
| 18/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 13.76 | |
| 40 | |
| 18.2 | |
| 15 | |
| Green | |
| Eurostyle™ | |
| Cable Mount |
Joining multiple circuits is easy with this eurostyle block 0395205008 PCB terminal block from Molex. This PL connector's 8 contacts that are made out of phosphor bronze and plated with tin. This is a 1-row connector. It has a right angle body orientation. Its pitch is 5 mm. It has a plug type gender. It has a maximum voltage rating of 300 V. 0395205008 is housed in polyamide 6/6. This device has a maximum current rating of 15 A/contact. This quick disconnect terminal has an operating temperature of -40 to 105 °C. It uses the screw termination method. This product is 40 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-30 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

