Molex0395000005Blocs de raccordement de terminaux

Conn PC Terminal Block F 5 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™

Other Part Names : 395000005

Connecting one or more circuits together, this eurostyle block 0395000005 PCB terminal block from Molex is a must-have! This F connector's 5 contacts that are made out of brass and plated with tin. It has a female type gender. Its pitch is 3.5 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 8 A/contact. 0395000005 is housed in polyamide 6/6. Its wire is 16-30 AWG. This product is 18.3 mm long, 11.1 mm tall and 15.5 mm deep. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 105 °C.

No Stock Available

Quantity Increments of 1 Minimum 55
  • Manufacturer Lead Time:
    15 semaines
    • Price: $1.4602
    1. 1+$1.4602
    2. 3528+$1.2282

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.