Molex0387015903Blocs de raccordement de terminaux
Conn Barrier Strip 3 POS 8.26mm Solder RA Thru-Hole 20A
Other Part Names : 387015903
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 3 | |
| 8.26 | |
| 1 | |
| 3 | |
| Solder | |
| Right Angle | |
| 20 | |
| 300V | |
| 26.7 | |
| 15.5 | |
| 12.7 | |
| Black | |
| Through Hole |
Get the best connections between your circuits with this barrier strip 0387015903 PCB terminal block from Molex. This is a 1-row connector. Its pitch is 8.25 mm. It has a right angle body orientation. 0387015903 is housed in thermoplastic. It uses the solder termination method. This product is 26.7 mm long, 12.7 mm tall and 15.5 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

