Molex0386007807Blocs de raccordement de terminaux
Conn Barrier Strip 7 POS 6.35mm Solder ST Thru-Hole 10A/Contact
Other Part Names : 386007807
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 7 | |
| 6.35 | |
| 1 | |
| 7 | |
| Solder | |
| Straight | |
| 10/Contact | |
| 300V | |
| -40 | |
| 130 | |
| 11.074 | |
| 46.23 | |
| 14 | |
| 12.7 | |
| Black | |
| Through Hole |
Join your electrical circuits and ensure strong connections with this barrier strip 0386007807 PCB terminal block from Molex. It has a straight body orientation. Its pitch is 6.35 mm. It has a maximum voltage rating of 300 V. This is a 1-row connector. 0386007807 is housed in polyester alloy. This device has a maximum current rating of 10 A/contact. Its wire is 18-22 AWG. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -40 to 130 °C. This product is 46.23 mm long, 12.7 mm tall and 14 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

