Mill-Max0370-0-19-15-07-27-10-0Contact de raccordement
Contact SKT 7 Size Crimp ST Cable Mount 20-24AWG Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 15 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 17.53 | |
| 3.65 | |
| 3.65 | |
| 7 | |
| 20-24 | |
| Cable Mount |
Have a wire which needs to be connected to something? This 0370-0-19-15-07-27-10-0 connector contact from Mill-Max Mfg. Corp. will get you there. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 15 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the crimp termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 17.53 mm long, 3.65 mm tall and 3.65 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

