Molex0353621150Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 11 POS 2mm Solder ST Thru-Hole Sherlock Bag
Other Part Names : 353621150
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 11 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 2/Contact | |
| 125V | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.6334 | |
| 24.3 | |
| 5.5 | |
| 8.5 | |
| Sherlock | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 0353621150 header connector from Molex on your PCB today! This HDR connector's 11 contacts that are made out of brass and plated with tin. It has a header type gender. Its pitch is 2 mm. This is a 1-row connector. It has a maximum voltage rating of 125 VDC|125VAC. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. It uses the solder termination method. This product is 24.3 mm long, 8.5 mm tall and 5.5 mm deep. 0353621150 is housed in natural polyamide. This connector has an operating temperature of -40 to 105 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

