Molex0353620850Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
Other Part Names : 353620850
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| Dual Key | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.472 | |
| 18.3 | |
| 5.5 | |
| 8.5 | |
| Sherlock | |
| 3.3 | |
| Through Hole |
Reduce safety concerns with this shrouded 0353620850 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 8 contacts that are made out of brass and plated with tin over nickel. This is a 1-row connector. It has a maximum voltage rating of 125 V. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. It uses the solder termination method. 0353620850 is housed in natural polyamide. This product is 18.3 mm long, 8.5 mm tall and 5.5 mm deep. This connector has an operating temperature of -40 to 105 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

