Molex0347290201Gaine de câblage de raccordement discret

Conn Housing RCP 14 POS Crimp ST Cable Mount Brown Stac64™ Carton

Other Part Names : 347290201

Use this wire to board 0347290201 connector from Molex when board-to-board interconnects is required. This F connector's 20 contacts that are made out of brass and plated with tin over nickel. It has a female type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 500 V. This is a 2-row connector. This device has a maximum current rating of 10 A/contact. The component will be shipped in tray format. This connector has an operating temperature of -40 to 100 °C. This product is 30 mm long, 22.23 mm tall and 25.5 mm deep. 0347290201 is housed in gray high temperature thermoplastic. It uses the crimp termination method.

No Stock Available

Quantity Increments of 1 Minimum 2400
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.8017
    1. 1+$0.8017
    2. 8000+$0.7566
    3. 20000+$0.7430
    4. 40000+$0.7204
    5. 100000+$0.6966

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.