Molex0345760703Gaine de câblage de raccordement discret

Conn Housing F 56Power POS 2.54mm Crimp ST Cable Mount Blue MX123™ Tray

Other Part Names : 345760703

Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 0345760703 discrete wire housing from Molex is perfect for you! This F connector has 56 F contacts. It has a straight body orientation. Its pitch is 2.54 mm. This is a 4-row connector. It has a female type gender. This device has a maximum current rating of 11 A/contact. This component will be shipped in tray format. This rectangle connector has an operating temperature of -40 to 125 °C. This product is 97.7 mm long, 40.4 mm tall and 44.78 mm deep. 0345760703 is housed in blue nylon.

Total en stock: 1 939 pièces

Regional Inventory: 65

This item has been discontinued

    Total$26.22Price for 1

    65 en stock: Livraison en 2 jours

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2210+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      États Unis
      • In Stock: 65 pièces
      • Price: $26.22
    • Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2538+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Chine
      • In Stock: 1 874 pièces
      • Price: $24.0159

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.