Littelfuse03420848HAccessoires de fusible
Fuse Holder 20A 250V Panel Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| 3AG|3AB | |
| 6.4 X 31.8 | |
| 1 | |
| 20 | |
| 250V | |
| -40 | |
| 85 | |
| Quick Connect | |
| 20.23 | |
| 17.53 | |
| 45.21 | |
| 19.81 | |
| Thermoplastic | |
| Black | |
| Panel Mount |
Prevent a device failure by implementing additional safety and convenience features for fuses with this fuse holder 03420848H from Littelfuse. This part has an operating temperature range of -40 °C to 85 °C. This product is 20.23 mm long, 45.21 mm tall and 17.53 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
