Littelfuse0326008.MXPFusibles
Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.3 X 32 | |
| 8 | |
| 250 | |
| 250 | |
| 125 | |
| 67.1 | |
| 0.0193 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 31.75 | |
| 6.35 | |
| Ceramic | |
| Holder |
Be protected by adding a miniature 0326008.MXP fuse developed by Littelfuse. This device has a current rating of 8. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0326008.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC. This product is 31.75 mm long with a diameter of 6.35 mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
