Littelfuse0326003.HXPFusibles
Fuse Cartridge Slow Blow Acting 3A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.3 X 32 | |
| 3 | |
| 250 | |
| 250 | |
| 125 | |
| 200 | |
| 0.0605 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 31.75 | |
| 6.35 | |
| Ceramic | |
| Holder |
Be protected by adding a miniature 0326003.HXP fuse developed by Littelfuse. This device has a current rating of 3. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0326003.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 31.75 mm long with a diameter of 6.35 mm. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
