Littelfuse0326001.MXPFusibles
Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.3 X 32 | |
| 1 | |
| 250 | |
| 250 | |
| 125 | |
| 10000@125VAC | |
| 16.3 | |
| 0.389 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 31.75 | |
| 6.35 | |
| Ceramic | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0326001.MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 1. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0326001.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 31.75 mm long with a diameter of 6.35 mm. Its fuse is made from ceramic.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
