Mill-Max0317-0-15-15-24-27-10-0Contact de raccordement
Contact SKT 24 Size Solder ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 8 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 6.42 | |
| 3.04 | |
| 24 | |
| Through Hole |
Have a wire which needs to be connected to something? This 0317-0-15-15-24-27-10-0 connector contact from Mill-Max Mfg. Corp. will get you there. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 6.42 mm long and 3.04 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
