Littelfuse0314015.MXPFusibles
Fuse Cartridge Fast Acting 15A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/PSE/UKCA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.3 X 32 | |
| 15 | |
| 250 | |
| 250 | |
| 10000@125VDC | |
| 292 | |
| 0.00505 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 31.75 | |
| 6.35 | |
| Ceramic | |
| Holder |
Be protected by adding a miniature 0314015.MXP fuse developed by Littelfuse. This device has a current rating of 15. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0314015.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 31.75 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 280 VAC. Its fuse is made from ceramic.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
