Molex0310671040Gaine de câblage de raccordement discret
Conn Housing M 3 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| M | |
| 3 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 11/Contact | |
| -40 | |
| 100 | |
| Bag | |
| 1.692 | |
| 11.66 | |
| 12.97 | |
| 34.85 | |
| H-DAC 64™ | |
| Cable Mount |
Molex's 0310671040 discrete wire housing can make a durable connection between discrete wires. This M connector has 3 M contacts. This is a 1-row connector. It has a straight body orientation. It has a male type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 11 A/contact. 0310671040 is housed in black syndiotactic polystyrene. This rectangle connector has an operating temperature of -40 to 100 °C. This product is 11.66 mm long, 12.97 mm tall and 34.85 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

