Molex0309681127Gaine de câblage de raccordement discret
Conn Housing M 12 POS 2.54mm Crimp ST Cable Mount Gray H-DAC 64™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| M | |
| 12 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 7/Contact | |
| 20 | |
| -40 | |
| 100 | |
| 10 | |
| Bag | |
| 5.706 | |
| 23.23 | |
| 20.34 | |
| 34.85 | |
| H-DAC 64™ | |
| Cable Mount |
Thanks to Molex's 0309681127 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This M connector has 12 M contacts. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a male type gender. This rectangle connector has an operating temperature of -40 to 100 °C. This product is 23.23 mm long, 20.34 mm tall and 34.85 mm deep. 0309681127 is housed in gray steel-polymer-steel.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

