Littelfuse0299035.TXNFusibles
Fuse Blade Slow Blow Acting 35A 32V Holder Quick Connect 29.21 X 8.85 X 21.59mm Polyamide 66 UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Slow Blow | |
| 29.21 X 8.85 X 21.59 | |
| 35 | |
| 32 | |
| 32 | |
| 6032 | |
| Quick Connect | |
| 21.08 | |
| 2 | |
| -40 | |
| 125 | |
| 21.59 | |
| 8.85 | |
| 29.21 | |
| 21.59 | |
| Polyamide 66 | |
| Holder |
A great alternative to a circuit breaker, this a blade 0299035.TXN fuse from Littelfuse will protect your electronics. This device has a current rating of 35. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The maximum DC voltage rating is 32 VDC. This product is 29.21 mm long, 21.59 mm tall and 8.85 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
