Littelfuse0298080.ZXEHFusibles

Fuse Slow Blow Acting 80A 32V Bolt Down Flat 29.2 X 19.05 X 9.9mm Polyethersulfone

Be protected by adding an automotive 0298080.ZXEH fuse developed by Littelfuse. This device has a current rating of 80. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The 0298080.ZXEH fuse has a bolt down termination style. This product is 29.21 mm long, 10.67 mm tall and 19.05 mm deep. The maximum DC voltage rating is 32 VDC.

444 pièces: Livraison en 4 jours

    Total$3.15Price for 1

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 444 pièces
      • Price: $3.154

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.