Littelfuse0297003.UFusibles
Fuse Blade Fast Acting 3A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Fast | |
| Vehicle Circuit Protection | |
| 10.9 X 3.8 X 8.8 | |
| 3 | |
| 32 | |
| 32 | |
| 1000@32VDC | |
| 20 | |
| 0.03375 | |
| Quick Connect | |
| 2 | |
| -40 | |
| 125 | |
| Automotive | |
| 3.8 | |
| 10.9 | |
| 8.8 | |
| Polyamide 66 | |
| Holder |
A great alternative to a circuit breaker, this a blade 0297003.U fuse from Littelfuse will protect your electronics. This device has a current rating of 3. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The maximum DC voltage rating is 32 VDC. This product is 10.9 mm long, 8.8 mm tall and 3.8 mm deep. Its fuse is made from polyamide 66.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

