Littelfuse0287004.PXCNFusibles
Fuse Blade 4A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Motor Circuit | |
| 19.1 X 5.1 X 12.3 | |
| 4 | |
| 32 | |
| 32 | |
| 1000@32VDC | |
| 14 | |
| 0.0228 | |
| Quick Connect | |
| 4.1 | |
| 2 | |
| -40 | |
| 105 | |
| 1.4 | |
| 12.3 | |
| 5.1 | |
| 19.1 | |
| 12.3 | |
| Polyamide 66 | |
| Holder |
Be protected by adding a blade 0287004.PXCN fuse developed by Littelfuse. This device has a current rating of 4. This fuse has an operating temperature range of -40 °C to 105 °C. It has 2 terminals. This product is 19.1 mm long, 12.3 mm tall and 5.1 mm deep. Its fuse is made from polyamide 66. The maximum DC voltage rating is 32 VDC.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

