Littelfuse0251.125MXLFusibles
Fuse Cartridge Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|Flat Panel Display TV|LCD Monitor|Office Machine|Power Supply | |
| 2.8 X 7.11 | |
| 0.125 | |
| 125 | |
| 125 | |
| 125 | |
| 0.00174 | |
| 1.7 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Loose | |
| 7.11 | |
| 2.8(Max) | |
| Ceramic | |
| Through Hole |
Be protected by adding a subminiature 0251.125MXL fuse developed by Littelfuse. This device has a current rating of 0.125. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0251.125MXL fuse has an axial termination style. This product is 7.11 mm long with a diameter of 2.8(Max) mm. The maximum AC voltage rating is 125 VAC. Its fuse is made from ceramic.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

