Littelfuse0242.050HAT1Fusibles

Fuse Cartridge Fast Acting 0.05A 250V Axial 3.02 X 8.4mm Ammo UL

Prevent damage to electrical circuits with this 0242.050HAT1 fuse from Littelfuse which will provide overcurrent protection. This device has a current rating of 0.05. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The 0242.050HAT1 fuse has an axial termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 8.4 mm long with a diameter of 3.02 mm.

100 pièces: Livraison en 4 jours

    Total$6.12Price for 1

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 100 pièces
      • Price: $6.12

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.