Littelfuse023406.3MXPFusibles
Fuse Cartridge Medium Time Delay Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CE/CSA/KC/PSE/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Medium Time Delay | |
| Motor Circuit | |
| 5 X 20 | |
| 6.3 | |
| 250 | |
| 250 | |
| 10000@125VAC | |
| 38.7 | |
| 0.01675 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
Be protected by adding a miniature 023406.3MXP fuse developed by Littelfuse. This device has a current rating of 6.3. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 023406.3MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic. This product is 20 mm long with a diameter of 5.2 mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
