Littelfuse02291.25MXPFusibles

Fuse Cartridge Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

A great alternative to a circuit breaker, this a subminiature 02291.25MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 1.25. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 02291.25MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. This product is 14.48 mm long with a diameter of 4.5 mm. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    15 semaines
    • Price: $0.2879
    1. 1000+$0.2879
    2. 2000+$0.2850
    3. 2500+$0.2821
    4. 3000+$0.2793
    5. 4000+$0.2765
    6. 5000+$0.2737
    7. 10000+$0.2710
    8. 20000+$0.2683
    9. 25000+$0.2656

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.