Littelfuse0229007.MXPFusibles

Fuse Cartridge Slow Blow Acting 7A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

A great alternative to a circuit breaker, this a subminiature 0229007.MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 7. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0229007.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC. Its fuse is made from glass. This product is 14.48 mm long with a diameter of 4.5 mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    15 semaines
    • Price: $0.2879
    1. 1000+$0.2879
    2. 2000+$0.2850
    3. 2500+$0.2821
    4. 3000+$0.2793
    5. 4000+$0.2765
    6. 5000+$0.2737
    7. 10000+$0.2710
    8. 20000+$0.2683
    9. 25000+$0.2656

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.