Littelfuse0224003.HXPFusibles

Fuse Cartridge Fast Acting 3A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Be protected by adding a subminiature 0224003.HXP fuse developed by Littelfuse. This device has a current rating of 3. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0224003.HXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.48 mm long with a diameter of 4.7 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC. Its fuse is made from glass.

Import TariffMay apply to this part

79 pièces: Prêt à être expédié le lendemain

    Total$1.83Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2550+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 79 pièces
      • Price: $1.8263

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.