Littelfuse0218.032TXPFusibles

Fuse Cartridge Slow Blow Acting 0.032A 250V Holder Cartridge Melf 5 X 20mm Glass T/R CCC/CE/CSA/KC/SEMKO/UL/VDE

A great alternative to a circuit breaker, this a miniature 0218.032TXP fuse from Littelfuse will protect your electronics. This device has a current rating of 0.032. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0218.032TXP fuse has an axial termination style. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 20 mm long with a diameter of 4.7 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.

200 pièces: Livraison en 2 jours

    Total$71.82Price for 100

    • (100)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2536+
      Manufacturer Lead Time:
      19 semaines
      Country Of origin:
      Chine
      • In Stock: 200 pièces
      • Price: $0.7182

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.