PHOENIX CONTACT0201061Accessoires de raccordement
Connector Accessories End Cover Straight Ceramic Gray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| End Cover | |
| Connector Terminal Blocks | |
| Straight | |
| Ceramic | |
| Gray | |
| -60 | |
| 180 | |
| 15.772 | |
| 38 | |
| 4.2 | |
| 48 |
This end cover 0201061 connector accessory from Phoenix Contact will make a better and stronger connection for your wires. It has a straight body orientation. This product is 38 mm long, 48 mm tall and 4.2 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

