Molex0194360411Gaine de câblage de raccordement discret
Conn Housing PL 4Power POS 7.62mm Crimp ST Cable Mount Black MX150L™ Bag
Other Part Names : 194360411
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 4Power | |
| 2 | |
| Crimp | |
| 7.62 | |
| Straight | |
| 40/Contact | |
| -40 | |
| 125 | |
| Bag | |
| 49.54 | |
| 33.48 | |
| 55.99 | |
| MX150L™ | |
| Cable Mount |
Whether your needs are small or large, this 0194360411 discrete wire housing from Molex can help you in making a secure linkage between a board and socket. This PL connector has 4 PL contacts. It has a plug type gender. Its pitch is 7.62 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 40 A/contact. This product is 33.48 mm tall. Its wire is 10-12 AWG. 0194360411 is housed in black polybutylene terephthalate. This rectangle connector has an operating temperature of -40 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

