Molex0192740002Raccordement de terminaux
Quick Disconnect Terminal 18-22AWG Brass Red F 22mm Tin InsulKrimp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 3.22 | |
| Straight | |
| Tin | |
| 18-22 | |
| 600V | |
| -55 | |
| 105 | |
| Polyvinyl Chloride | |
| Bag | |
| 0.713 | |
| 22 | |
| 7.8 | |
| 7.87x0.41 | |
| Red | |
| InsulKrimp™ | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this quick disconnect terminal 0192740002 wire terminal from Molex in your design. It has a female type gender. This wire terminal has an operating temperature of -55 to 105 °C. Its wire is 18-22 AWG. This product is 22 mm long and 7.8 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

