Other Part Names : 192210235
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 9 | |
| Tin | |
| 2 | |
| Non-Insulated | |
| Bag | |
| 10.9 | |
| 41.28 | |
| 15.88 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this lug terminal 0192210235 wire terminal from Molex in your design. Its wire is 2 AWG. This product is 41.28 mm long and 15.88 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

