Molex0192120003Raccordement de terminaux
Wire Pin 18-22AWG Copper Red M 23.6mm Tin InsulKrimp™ Bag
Other Part Names : 192120003
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire Pin | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 18-22 | |
| Polyvinyl Chloride | |
| Bag | |
| 0.689 | |
| 23.6 | |
| Red | |
| InsulKrimp™ | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the wire pin 0192120003 wire terminal from Molex. It has a male type gender. This product is 22.61 mm long. Its wire is 18-22 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

