Molex0190690116Raccordement de terminaux
Ring Tongue Terminal 14-16AWG Copper 16.3mm Tin Krimptite™ Bag
Other Part Names : 190690116
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 5 | |
| Tin | |
| 14-16 | |
| Non-Insulated | |
| Bag | |
| 0.617 | |
| 16.3 | |
| 8.2 | |
| Krimptite™ | |
| Cable Mount |
The ring tongue terminal 0190690116 wire terminal from Molex works by making a solid shielded connection between two of your terminals. This product is 16.3 mm long and 8.2 mm. Its wire is 14-16 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

