Littelfuse01530008ZAccessoires de fusible

Fuse Holder 15A 32V Through Hole Pin

Get the most out of your fuses with this fuse holder 01530008Z from Littelfuse, taking the extra step to protect your valuables. This device has a current rating of 15. The voltage rating is 32V. This part has an operating temperature range of -40 °C to 85 °C. This product is 17.3 mm long, 12.9 mm tall and 7.6 mm deep.

191 pièces: Livraison en 2 jours

    Total$3.67Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2542+
      Manufacturer Lead Time:
      21 semaines
      Country Of origin:
      Méxique
      • In Stock: 191 pièces
      • Price: $3.672

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.