Mill-Max0134-0-15-01-30-02-04-0Contact de raccordement
Contact SKT 30 Size Press Fit ST Thru-Hole Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 8.5 | |
| 1.82 | |
| 1.82 | |
| 30 | |
| Through Hole |
This specially engineered 0134-0-15-01-30-02-04-0 connector contact from Mill-Max Mfg. Corp. provides a solid connection between the contact barriers so your connections remain secure. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.5 mm long, 1.82 mm tall and 1.82 mm deep. It uses the press fit termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
