Molex0050579416Gaine de câblage de raccordement discret
Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Other Part Names : 50579416
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 16 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 1.2 | |
| 40.61 | |
| 6.58 | |
| 15.24 | |
| SL™ | |
| Cable Mount |
This 0050579416 discrete wire housing from Molex will house one or multiple wires and channels. This F connector has 16 F contacts. It has a female type gender. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 3 A/contact. This product is 40.61 mm long, 6.58 mm tall and 15.24 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 0050579416 is housed in black polyester.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

