Molex0039310028Embases de raccordement et réceptacles PCB

Conn Wire to Board HDR 2Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag

Use this 0039310028 power connector from Molex to connect a power supply to a circuit. This HDR connector's 2 contacts that are made out of brass and plated with gold over nickel. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 600 V. It has a header type gender. Its pitch is 4.2 mm. This device has a maximum current rating of 9 A/contact. 0039310028 is housed in nylon 6/6. Its 2 terminals use the solder termination method. This product is 6.2 mm long, 12.8 mm tall and 11 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.

3 pièces: Livraison en 5 jours

    Total$0.22Price for 1

    • Livraison en 5 jours

      Ships from:
      Pays Bas
      Date Code:
      +
      Manufacturer Lead Time:
      313 semaines
      • In Stock: 3 pièces
      • Price: $0.2174

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.