Molex0039036064Gaine de câblage de raccordement discret
Conn Housing RCP 6 POS 6.7mm Crimp ST Cable Mount Natural Bag
Other Part Names : 39036064
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 6 | |
| 2 | |
| Crimp | |
| 6.7 | |
| Straight | |
| 9/Contact | |
| 600V | |
| -40 | |
| 105 | |
| Bag | |
| 5.001 | |
| 21 | |
| 21.8 | |
| 29.9 | |
| Cable Mount |
Ensure a complete connection between two different circuit boards is made using Molex's 0039036064 discrete wire housing. This RCP connector has 6 RCP contacts. It has a receptacle type gender. Its pitch is 6.7 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 9 A/contact. 0039036064 is housed in natural nylon 6/6. This product is 21 mm long, 21.8 mm tall and 29.9 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

