Molex0039014033Gaine de câblage de raccordement discret

Conn Housing M 3 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag

Other Part Names : 39014033

Is a direct socket to board linkage not functional for your project? Then use this 0039014033 discrete wire housing from Molex for a durable connection. This M connector has 3 M contacts. It has a maximum voltage rating of 600 VDC|600VAC. This is a 1-row connector. It has a straight body orientation. Its pitch is 4.2 mm. It has a male type gender. This device has a maximum current rating of 13 A/contact. This product is 23.4 mm deep. 0039014033 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C.

Total en stock: 47 596 pièces

Regional Inventory: 30 135

    Total$0.20Price for 1

    30 135 en stock: Livraison en 2 jours

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2218+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      États Unis
      • In Stock: 30 135 pièces
      • Price: $0.2014
    • Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2510+
      Manufacturer Lead Time:
      21 semaines
      Country Of origin:
      États Unis
      • In Stock: 17 461 pièces
      • Price: $0.5339

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.