Molex0039012181Gaine de câblage de raccordement discret
Conn Housing PL 18Power POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag
Other Part Names : 39012181
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 18Power | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 5.2883 | |
| 12 | |
| 23.9 | |
| Mini-Fit Jr™ | |
| Yes | |
| 4.2 | |
| Panel Mount |
Use this 0039012181 discrete wire housing from Molex for a durable connection between discrete wires. This M connector has 18 M contacts. It has a straight body orientation. It has a maximum voltage rating of 600 VDC|600VAC. It has a male type gender. This is a 2-row connector. Its pitch is 4.2 mm. This device has a maximum current rating of 13 A/contact. This product is 23.9 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 0039012181 is housed in natural nylon 6/6.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

