Molex0039012180Gaine de câblage de raccordement discret

Conn Housing F 18 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag

Other Part Names : 39012180

Molex's 0039012180 discrete wire housing allows for durable connections between discrete wires. This F connector has 18 F contacts. It has a maximum voltage rating of 600 VDC|600VAC. It has a straight body orientation. This is a 2-row connector. Its pitch is 4.2 mm. It has a female type gender. This device has a maximum current rating of 13 A/contact. 0039012180 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 39 mm long, 14.1 mm tall and 19.6 mm deep.

Total en stock: 17 614 pièces

Regional Inventory: 2 437

    Total$0.17Price for 1

    2 437 en stock: Livraison en 2 jours

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2231+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      États Unis
      • In Stock: 2 437 pièces
      • Price: $0.1665
    • Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2220+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      États Unis
      • In Stock: 15 177 pièces
      • Price: $0.2699

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.