Molex0039000079Contact de raccordement
Contact SKT Crimp ST Cable Mount 16-22AWG Mini-Fit® Reel
Other Part Names : 39000079
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 9/Contact | |
| 600V | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Reel | |
| 0.192 | |
| 14.7 | |
| 3.6 | |
| 4.5 | |
| Mini-Fit® | |
| 16-22 | |
| Cable Mount |
This 0039000079 connector contact from Molex is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 9 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has an operating temperature range of -40 °C to 105 °C. This product is 14.9 mm long, 4.5 mm tall and 3.6 mm deep. Its wire is 16 AWG. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

