SCHURTER0034.3116Fusibles
Fuse Cartridge Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Primary Protection In Equipment | |
| 5 X 20 | |
| 0.8 | |
| 250 | |
| 250 | |
| 1.6 | |
| 3.85 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Box | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0034.3116 fuse from Schurter will protect your electronics. Its maximum power dissipation is 1.6 W. This device has a current rating of 0.8. This device has a maximum power dissipation of 1.6 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0034.3116 fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from glass.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

