Molex0026644050Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 5Power POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag
Other Part Names : 26644050
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5Power | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250V | |
| 1000 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 1.886 | |
| 19.66 | |
| 10.01 | |
| 14.73 | |
| KK | |
| Contact Plating Thickness | 5.08um |
| 3.56 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Molex's wire to board 0026644050 header connector. This HDR connector's 5 contacts that are made out of brass and plated with tin over copper. This is a 1-row connector. Its pitch is 3.96 mm. It has a header type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. This device has a maximum current rating of 7 A/contact. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0026644050 is housed in natural|white polyester. This product is 19.66 mm long, 14.73 mm tall and 10.01 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

