Molex0026614040Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag
Other Part Names : 26614040
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| Center Slot | |
| 7/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 1.492 | |
| 15.7 | |
| 10.01 | |
| 14.73 | |
| KK | |
| Contact Plating Thickness | 5.08um |
| 3.56 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board 0026614040 header connector from Molex on your PCB today! This HDR connector's 4 contacts that are made out of brass and plated with gold over nickel. Its pitch is 3.96 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 250 V. This is a 1-row connector. This device has a maximum current rating of 7 A/contact. It uses the solder termination method. 0026614040 is housed in natural polyester. This product is 15.7 mm long, 14.73 mm tall and 10.01 mm deep. This connector has an operating temperature of -40 to 80 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

