Molex0026605060Embases de raccordement et réceptacles PCB

Conn Wire to Board HDR 6 POS 3.96mm Solder RA Side Entry Thru-Hole KK Bag

Other Part Names : 26605060

Safety is an important concern when designing electronic devices. Molex's wire to board 0026605060 header connector helps protect your equipment from accidental shortages. This HDR connector's 6 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 250 V. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. Its pitch is 3.96 mm. This device has a maximum current rating of 7 A/contact. 0026605060 is housed in white polyester. This product is 23.62 mm long, 10.01 mm tall and 23.14 mm deep. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method.

Import TariffMay apply to this part

Total en stock: 35 411 pièces

Regional Inventory: 32 911

    Total$0.61Price for 1

    32 911 en stock: Livraison en 2 jours

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2438+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Inde
      • In Stock: 32 911 pièces
      • Price: $0.6064
    • (250)

      Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2503+
      Manufacturer Lead Time:
      26 semaines
      Country Of origin:
      Inde
      • In Stock: 2 500 pièces
      • Price: $0.4177

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.