Molex0022284030Embases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Other Part Names : 22284030
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.183 | |
| 7.62 | |
| 2.49 | |
| 8.38 | |
| KK | |
| Contact Plating Thickness | (2.54/1.27)um |
| 3.18 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded 0022284030 header connector from Molex on your PCB today! This HDR connector's 3 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 4 A/contact. This product is 7.62 mm long, 8.38 mm tall and 2.49 mm deep. 0022284030 is housed in black nylon. It uses the solder termination method. This connector has an operating temperature of -40 to 80 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

