Molex0022232171Embases de raccordement et réceptacles PCB

Conn Wire to Board HDR 17 POS 2.54mm Solder ST Thru-Hole KK Bag

Other Part Names : 22232171

Support physical configuration options for jumper posts by mounting this wire to board 0022232171 header connector from Molex. This HDR connector's 17 contacts that are made out of brass and plated with tin over copper. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. This device has a maximum current rating of 4 A/contact. 0022232171 is housed in white nylon. It uses the solder termination method. This product is 43.18 mm long, 10.67 mm tall and 6.35 mm deep. This connector has an operating temperature of -40 to 80 °C.

No Stock Available

Quantity Increments of 1 Minimum 1500
  • Manufacturer Lead Time:
    14 semaines
    • Price: $1.2640
    1. 1+$1.2640
    2. 4000+$1.2323
    3. 10000+$1.2200
    4. 20000+$1.2078
    5. 50000+$1.1957

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.